The 72209-M barrier strip from Molex features 9 contacts with a terminal pitch of 9.5mm and a maximum current rating of 20mA per contact. It is designed for panel mount applications and has a maximum voltage rating of 300V. The strip is terminated through soldering and has a straight body orientation.
Molex 72209-M technical specifications.
| Type | Barrier Strip |
| Number of Contacts | 9 |
| Terminal Pitch | 9.5mm |
| Number of Rows | 1 |
| Termination Method | Solder |
| Body Orientation | Straight |
| Mounting | Panel Mount |
| Max Current Rating | 20/ContactA |
| Max Voltage Rating | 300V |
| RoHS | No |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Molex 72209-M to view detailed technical specifications.
No datasheet is available for this part.