This 9-contact barrier strip is designed for panel mounting and features a straight body orientation. It has a maximum current rating of 20 amps per contact and a maximum voltage rating of 300 volts. The termination method is solder, and the terminal pitch is 9.5mm. The strip is suitable for use in a variety of applications where a reliable and secure connection is required.
Molex 72209-P technical specifications.
| Type | Barrier Strip |
| Number of Contacts | 9 |
| Terminal Pitch | 9.5mm |
| Number of Rows | 1 |
| Termination Method | Solder |
| Body Orientation | Straight |
| Mounting | Panel Mount |
| Max Current Rating | 20/ContactA |
| Max Voltage Rating | 300V |
| RoHS | No |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Molex 72209-P to view detailed technical specifications.
No datasheet is available for this part.