This is a 5-contact terminal block with a terminal pitch of 9.5mm, suitable for through-hole mounting. It has a maximum current rating of 20A per contact and a maximum voltage rating of 300V. The block is designed for solder termination and has a straight body orientation.
Checking distributor stock and pricing after the page loads.
| Type | Barrier Strip |
| Number of Contacts | 5 |
| Terminal Pitch | 9.5mm |
| Number of Rows | 1 |
| Termination Method | Solder |
| Body Orientation | Straight |
| Mounting | Through Hole |
| Max Current Rating | 20/ContactA |
| Max Voltage Rating | 300V |
| RoHS | No |
| RoHS Version | 2011/65/EU, 2015/863 |