Conn Barrier Strip 4 POS 9.52mm Solder ST Thru-Hole 25A/Contact
Molex 72504-C-50 technical specifications.
| Max Operating Temperature | 130°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole |
| Number of Circuits | 4 |
| Number of Contacts | 4 |
| Orientation | Straight |
| Pitch | 9.52mm |
| Termination | Solder |
| RoHS | Compliant |
No datasheet is available for this part.