The 72608-47 is an 8-contact terminal block from Molex, designed for panel mounting. It features a straight body orientation and a termination method of solder. The terminal block has a terminal pitch of 9.5 and is rated for a maximum current of 20 amps per contact and a maximum voltage of 300 volts. It is suitable for use in a variety of applications, including those requiring a high level of electrical connectivity and reliability.
Checking distributor stock and pricing after the page loads.
| Type | Barrier Strip |
| Number of Contacts | 8 |
| Terminal Pitch | 9.5mm |
| Number of Rows | 1 |
| Termination Method | Solder |
| Body Orientation | Straight |
| Mounting | Panel Mount |
| Max Current Rating | 20/ContactA |
| Max Voltage Rating | 300V |
| RoHS | No |
| RoHS Version | 2011/65/EU, 2015/863 |