The 72608-59 terminal block from Molex is a barrier strip with 8 contacts, rated for 300V and 20mA per contact. It features a straight body orientation and is designed for panel mount applications. The terminal block has a solder termination method and a 9.5mm terminal pitch. It is suitable for general use in various industries.
Checking distributor stock and pricing after the page loads.
| Type | Barrier Strip |
| Number of Contacts | 8 |
| Terminal Pitch | 9.5mm |
| Number of Rows | 1 |
| Termination Method | Solder |
| Body Orientation | Straight |
| Mounting | Panel Mount |
| Max Current Rating | 20/ContactA |
| Max Voltage Rating | 300V |
| RoHS | No |
| RoHS Version | 2011/65/EU, 2015/863 |