Conn Barrier Strip 25 POS 9.5mm Solder ST Panel Mount 20A/Contact
Molex 72625-C technical specifications.
| Type | Barrier Strip |
| Number of Contacts | 25 |
| Terminal Pitch | 9.5mm |
| Number of Rows | 1 |
| Termination Method | Solder |
| Body Orientation | Straight |
| Mounting | Panel Mount |
| Max Current Rating | 20/ContactA |
| Max Voltage Rating | 300V |
| RoHS | No |
| RoHS Version | 2011/65/EU, 2015/863 |
No datasheet is available for this part.