The Molex 72709-58 is a 9-contact terminal block with a terminal pitch of 9.5mm, suitable for wire wrap termination. It is designed for through-hole mounting and has a maximum current rating of 20mA per contact and a maximum voltage rating of 300V. The terminal block is a single row design with a straight body orientation.
Molex 72709-58 technical specifications.
| Type | Barrier Strip |
| Number of Contacts | 9 |
| Terminal Pitch | 9.5mm |
| Number of Rows | 1 |
| Termination Method | Wire Wrap |
| Body Orientation | Straight |
| Mounting | Through Hole |
| Max Current Rating | 20/ContactA |
| Max Voltage Rating | 300V |
| RoHS | No |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Molex 72709-58 to view detailed technical specifications.
No datasheet is available for this part.