The 72709-E is a 9-contact terminal block from Molex, designed for wire wrap termination. It features a straight body orientation and a maximum current rating of 20 milliamps per contact. The terminal block has a maximum voltage rating of 300 volts and is suitable for through-hole mounting. The 72709-E is part of the Molex product line, categorized under connectors and interconnects, terminals and terminal blocks, and terminal blocks.
Molex 72709-E technical specifications.
| Type | Barrier Strip |
| Number of Contacts | 9 |
| Terminal Pitch | 9.5mm |
| Number of Rows | 1 |
| Termination Method | Wire Wrap |
| Body Orientation | Straight |
| Mounting | Through Hole |
| Max Current Rating | 20/ContactA |
| Max Voltage Rating | 300V |
| RoHS | No |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Molex 72709-E to view detailed technical specifications.
No datasheet is available for this part.