The 72709-V terminal block from Molex is a 9-contact barrier strip with a terminal pitch of 9.5mm. It features a straight body orientation and is designed for wire wrap termination. The block is rated for a maximum current of 20mA per contact and a maximum voltage of 300V. It is suitable for through-hole mounting.
Molex 72709-V technical specifications.
| Type | Barrier Strip |
| Number of Contacts | 9 |
| Terminal Pitch | 9.5mm |
| Number of Rows | 1 |
| Termination Method | Wire Wrap |
| Body Orientation | Straight |
| Mounting | Through Hole |
| Max Current Rating | 20/ContactA |
| Max Voltage Rating | 300V |
| RoHS | No |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Molex 72709-V to view detailed technical specifications.
No datasheet is available for this part.