The 72804-45 is a right angle terminal block with 4 contacts, a terminal pitch of 9.5mm, and a maximum current rating of 20mA per contact. It is designed for through hole mounting and features a solder termination method. The terminal block has a maximum voltage rating of 300V and is suitable for use in a variety of applications.
Checking distributor stock and pricing after the page loads.
Molex 72804-45 technical specifications.
| Type | Barrier Strip |
| Number of Contacts | 4 |
| Terminal Pitch | 9.5mm |
| Number of Rows | 1 |
| Termination Method | Solder |
| Body Orientation | Right Angle |
| Mounting | Through Hole |
| Max Current Rating | 20/ContactA |
| Max Voltage Rating | 300V |
| RoHS | No |
| RoHS Version | 2011/65/EU, 2015/863 |
No datasheet is available for this part.