
Conn Barrier Strip 8 POS 9.5mm Solder RA Thru-Hole 15A/Contact
Molex 72808-C technical specifications.
| Mount | Through Hole |
| Number of Circuits | 8 |
| Number of Contacts | 8 |
| Orientation | Right Angle |
| Pitch | 9.5mm |
| RoHS Compliant | Yes |
| Termination | Solder |
| RoHS | Compliant |
No datasheet is available for this part.
