The 72816-47 terminal block from Molex is a right angle barrier strip with 16 contacts. It features a terminal pitch of 9.5mm and a termination method of solder. The block is designed for through hole mounting and has a maximum current rating of 20mA per contact and a maximum voltage rating of 300V.
Checking distributor stock and pricing after the page loads.
Molex 72816-47 technical specifications.
| Type | Barrier Strip |
| Number of Contacts | 16 |
| Terminal Pitch | 9.5mm |
| Number of Rows | 1 |
| Termination Method | Solder |
| Body Orientation | Right Angle |
| Mounting | Through Hole |
| Max Current Rating | 20/ContactA |
| Max Voltage Rating | 300V |
| RoHS | No |
| RoHS Version | 2011/65/EU, 2015/863 |
No datasheet is available for this part.