The 72816-49 is a right angle barrier strip with 16 contacts, a terminal pitch of 9.5mm, and a termination method of solder. It is designed for through hole mounting and has a maximum current rating of 20mA per contact and a maximum voltage rating of 300V. This terminal block is suitable for a variety of applications requiring a reliable and efficient connection solution.
Checking distributor stock and pricing after the page loads.
Molex 72816-49 technical specifications.
| Type | Barrier Strip |
| Number of Contacts | 16 |
| Terminal Pitch | 9.5mm |
| Number of Rows | 1 |
| Termination Method | Solder |
| Body Orientation | Right Angle |
| Mounting | Through Hole |
| Max Current Rating | 20/ContactA |
| Max Voltage Rating | 300V |
| RoHS | No |
| RoHS Version | 2011/65/EU, 2015/863 |
No datasheet is available for this part.