Cross Referenced to MOLEX - Part MOL38721-6809
Molex 72909-C technical specifications.
| Mount | Panel |
| Number of Circuits | 9 |
| Number of Contacts | 9 |
| Orientation | Straight |
| Pitch | 9.5mm |
| RoHS Compliant | No |
| Termination | Solder |
| RoHS | Not Compliant |
Download the complete datasheet for Molex 72909-C to view detailed technical specifications.
No datasheet is available for this part.