Cable Assembly Twinax 1m 30AWG Power to Power 3 to 3 POS M-M
Checking distributor stock and pricing after the page loads.
| Color | Black |
| Connector Type A | Power |
| Connector Type B | Power |
| Contact Material | Bronze |
| Contact Plating | Gold |
| Length | 1m |
| Package Quantity | 100 |
| RoHS Compliant | Yes |
| Series | 73046 |
| Wire/Cable Gauge | 30AWG |
| RoHS | Compliant |