Molex 73100-0042 technical specifications.
| Body Material | Brass |
| Contact Material | Bronze, Brass |
| Contact Plating | Gold |
| Gender | Male |
| Halogen Free | Low Halogen |
| Impedance | 50R |
| Mount | Cable |
| Operating Frequency | N/A |
| Orientation | Straight |
| Package Quantity | 200 |
| Packaging | Bulk |
| Polarity | Standard |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Series | 73100 |
| Termination | Solder |
| RoHS | Compliant |
Download the complete datasheet for Molex 73100-0042 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.