
RF BNC connector, female, right-angle, panel mount receptacle with a 75 Ohm impedance. Features a solder terminal for board mounting and a locking mechanism. Constructed with PBT, Polybutylene, and Zinc Alloy body materials, nickel body plating, and gold-plated center contacts made from bronze. Operates up to 4GHz with a voltage rating of 1kV and a temperature range of -65°C to 95°C. This RoHS compliant component is low halogen and lead-free.
Molex 73100-0067 technical specifications.
| Body Material | PBT, Polybutylene, ZINC ALLOY |
| Body Plating | Nickel |
| Center Contact Plating | Gold |
| Contact Material | Bronze |
| Contact Plating | Gold |
| Depth | 14.76mm |
| Dielectric Material | PP |
| Frequency | 4GHz |
| Gender | Female |
| Halogen Free | Low Halogen |
| Height | 13.2mm |
| Housing Color | Black |
| Impedance | 75R |
| Insulation Material | Polypropylene |
| Lead Free | Lead Free |
| Length | 35.1mm |
| Max Frequency | 4GHz |
| Max Operating Temperature | 95°C |
| Min Operating Temperature | -65°C |
| Mount | Through Hole, Panel, Bulkhead |
| Operating Frequency | N/A |
| Orientation | Right Angle |
| Package Quantity | 1 |
| Packaging | Tray |
| Plating | Nickel |
| Polarity | Normal |
| Radiation Hardening | No |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Series | 73100 |
| Termination | Solder |
| Voltage Rating | 1kV |
| RoHS | Compliant |
Download the complete datasheet for Molex 73100-0067 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
