
RF SMB Receptacle, Female, Straight, Board Mount, Through Hole termination. Features a brass body with gold plating and brass contacts also with gold plating. Dielectric material is PTFE. Operates at 50 Ohm impedance up to 4GHz, with a temperature range of -65°C to 165°C. RoHS compliant and low halogen.
Molex 73100-0207 technical specifications.
| Body Material | Brass |
| Body Plating | Gold |
| Package/Case | SMB |
| Contact Material | Brass |
| Contact Plating | Gold |
| Dielectric Material | PTFE |
| Frequency | 4GHz |
| Gender | Female |
| Halogen Free | Low Halogen |
| Impedance | 50R |
| Isolation | Non-Isolated |
| Lead Free | Lead Free |
| Max Frequency | 4GHz |
| Max Operating Temperature | 165°C |
| Min Operating Temperature | -65°C |
| Mount | PCB |
| Orientation | Straight |
| Package Quantity | 80 |
| Packaging | Tray |
| Polarity | Standard |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Series | 73100 |
| Termination | Through Hole |
| Weight | 0.021764oz |
| RoHS | Compliant |
No datasheet is available for this part.
