
RF coaxial connector featuring a 50 Ohm impedance and right-angle orientation for bulkhead, through-hole, panel mounting. Constructed with a zinc alloy body plated in nickel, and bronze center contacts plated in gold, this female connector offers a solder termination. It operates up to 4GHz with a 1kV voltage rating and a temperature range of -65°C to 95°C.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Molex 73100-0223 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Body Material | ZINC ALLOY |
| Body Plating | Nickel |
| Center Contact Plating | Gold |
| Color | Black |
| Contact Material | Bronze |
| Contact Plating | Gold |
| Depth | 14.76mm |
| Dielectric Material | PP |
| Gender | Female |
| Halogen Free | Low Halogen |
| Housing Color | Black |
| Impedance | 50R |
| Insulation Material | Polypropylene |
| Lead Free | Lead Free |
| Length | 35.1mm |
| Max Frequency | 4GHz |
| Max Operating Temperature | 95°C |
| Min Operating Temperature | -65°C |
| Mount | Bulkhead, Through Hole, Panel |
| Operating Frequency | N/A |
| Orientation | Right Angle |
| Package Quantity | 1 |
| Packaging | Tray |
| Polarity | Standard |
| Radiation Hardening | No |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Series | 73100 |
| Termination | Solder |
| Voltage Rating | 1kV |
| Weight | 0.759378oz |
| RoHS | Compliant |
Download the complete datasheet for Molex 73100-0223 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
