
Straight male RF coaxial connector with a 50-ohm impedance, designed for RG316 cable. Features a brass body with gold plating and a beryllium copper contact, also gold plated. This low halogen, lead-free component operates up to 4GHz with a 335V rating, utilizing a crimp termination. Supplied in bulk packaging.
Checking distributor stock and pricing after the page loads.
| Body Material | Brass |
| Body Plating | Gold |
| Package/Case | SMB |
| Contact Material | Copper |
| Contact Plating | Gold |
| Frequency | 4GHz |
| Gender | Male |
| Halogen Free | Low Halogen |
| Impedance | 50R |
| Insulation Material | Polytetrafluoroethylene |
| Lead Free | Lead Free |
| Max Frequency | 4GHz |
| Mount | Cable |
| Number of Contacts | 1 |
| Operating Frequency | N/A |
| Orientation | Straight |
| Package Quantity | 1600 |
| Packaging | Bulk |
| Plating | Gold |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Series | 73100 |
| Termination | Crimp |
| Voltage Rating | 335V |
| RoHS | Compliant |
