Conn BNC 50Ohm Solder RA Thru-Hole F Gold Tray
Molex 731000162 technical specifications.
| Type | BNC |
| Gender | F |
| Termination Method | Solder |
| Body Orientation | Right Angle |
| Mounting | Through Hole |
| Impedance | 50Ohm |
| Contact Plating | Gold |
| RoHS | Yes with Exemption |
| RoHS Version | 2011/65/EU, 2015/863 |
No datasheet is available for this part.