Molex 73101-0590 technical specifications.
| Body Material | Brass |
| Body Plating | Nickel |
| Contact Material | Bronze |
| Contact Plating | Gold |
| Gender | Male |
| Impedance | 50R |
| Orientation | Straight |
| Package Quantity | 600 |
| Plating | Nickel |
| Polarity | Standard |
| Series | 73101 |
| Termination | CLAMP |
| RoHS | Not Compliant |
Download the complete datasheet for Molex 73101-0590 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.