Molex 73116-0015 technical specifications.
| Connector Type A | Plug, Coaxial |
| Connector Type B | Cable |
| Contact Material | Bronze |
| Contact Plating | Gold |
| Gender Type A | Female |
| Impedance | 50R |
| Length | 6inch |
| Mount | Cable |
| Package Quantity | 1000 |
| Packaging | Box |
| Series | 73116 |
| Wire/Cable Type | Coaxial |
| RoHS | Compliant |
Download the complete datasheet for Molex 73116-0015 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
