
This female coaxial cable connector features a bronze contact material with gold plating, a 50 ohm impedance, and a length of 0.152 meters. It is designed for cable mounting and is packaged in a box containing 1000 pieces. The connector is part of the 73116 series from Molex.
Checking distributor stock and pricing after the page loads.
| Contact Material | Bronze |
| Contact Plating | Gold |
| Gender Type A | Female |
| Impedance | 50R |
| Length | 0.152m |
| Mount | Cable |
| Package Quantity | 1000 |
| Packaging | Box |
| Series | 73116 |
| Wire/Cable Type | Coaxial |
| RoHS | Compliant |
