MCRF-to-MCRF, 0.81mm Cable Diameter, Length 76.2mm, H18, 50 Ohms, One Piece Per Bag
Checking distributor stock and pricing after the page loads.
| Gender Type A | Female |
| Gender Type B | Female |
| Length | 76.2mm |
| Mount | Cable |
| Package Quantity | 1000 |
| Series | 73116 |
| RoHS | Compliant |