
This coaxial cable assembly features a 50 ohm impedance and a length of 0.152 meters. It is designed for cable mounting and is constructed with a bronze contact material and gold plating. The assembly is packaged in boxes of 1000 units and is compliant with RoHS regulations.
Checking distributor stock and pricing after the page loads.
| Contact Material | Bronze |
| Contact Plating | Gold |
| Gender Type A | Female |
| Impedance | 50R |
| Length | 0.152m |
| Mount | Cable |
| Package Quantity | 1000 |
| Packaging | Box |
| RoHS Compliant | Yes |
| Series | 73116 |
| Wire/Cable Type | Coaxial |
| RoHS | Compliant |
