
The Molex 73131-0240 is a BNC RF connector with a brass body and nickel plating. It features gold-plated brass contacts and a 50 ohm impedance. The connector is designed for use at frequencies up to 2GHz and is suitable for through-hole mounting. The Molex 73131-0240 is RoHS compliant and available in bulk packaging.
Checking distributor stock and pricing after the page loads.
| Body Material | Brass |
| Body Plating | Nickel |
| Contact Material | Brass |
| Contact Plating | Gold |
| Frequency | 2GHz |
| Impedance | 50R |
| Mount | Through Hole |
| Operating Frequency | N/A |
| Orientation | Right Angle |
| Package Quantity | 384 |
| Packaging | Bulk |
| Plating | Nickel |
| Polarity | Standard |
| RoHS Compliant | Yes |
| Series | 73131 |
| Termination | Solder |
| RoHS | Compliant |