
This female through hole RF connector features a 50R impedance and is designed with low halogen materials. It is compliant with RoHS and Reach SVHC regulations. The connector is suitable for use in applications where a straight orientation is required.
Checking distributor stock and pricing after the page loads.
| Gender | Female |
| Halogen Free | Low Halogen |
| Impedance | 50R |
| Mount | Through Hole |
| Operating Frequency | N/A |
| Orientation | Straight |
| Reach SVHC Compliant | Yes |
| RoHS Compliant | Yes |
| Termination | Solder |
| RoHS | Compliant |
