
This zinc alloy wire housing contact features a nickel plating and a 50 ohm impedance. It is designed for through hole mount and is available in quantities of 360 per tray. The contact is RoHS compliant and has a standard polarity. The wire housing contact is part of the 73131 series from Molex.
Molex 73131-5005 technical specifications.
| Body Material | ZINC ALLOY |
| Body Plating | Nickel |
| Contact Plating | Tin |
| Gender | Male |
| Impedance | 50R |
| Mount | Through Hole |
| Operating Frequency | N/A |
| Orientation | Vertical |
| Package Quantity | 360 |
| Packaging | Tray |
| Plating | Nickel |
| Polarity | Standard |
| RoHS Compliant | Yes |
| Series | 73131 |
| Termination | Solder |
| RoHS | Compliant |
Download the complete datasheet for Molex 73131-5005 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.