Molex 73131-5013 technical specifications.
| Body Material | ZINC ALLOY |
| Body Plating | Nickel |
| Contact Material | Bronze |
| Contact Plating | Gold |
| Depth | 15.88mm |
| Halogen Free | Low Halogen |
| Impedance | 50R |
| Insulation Material | Polypropylene |
| Lead Free | Lead Free |
| Mount | Through Hole |
| Operating Frequency | N/A |
| Orientation | Straight |
| Package Quantity | 324 |
| Packaging | Tray |
| Plating | Nickel |
| Polarity | Standard |
| Radiation Hardening | No |
| Reach SVHC Compliant | Yes |
| RoHS Compliant | Yes |
| Series | 73131 |
| Termination | Solder |
| RoHS | Compliant |
Download the complete datasheet for Molex 73131-5013 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
