
Right-angle, female RF coaxial receptacle with a 50 Ohm impedance, designed for panel and board mounting. Features a solder termination with a locking mechanism and normal polarity. Constructed with a PBT and zinc alloy body plated in nickel, and bronze contacts plated in gold. Operates from -20°C to 70°C and is RoHS and Reach SVHC compliant.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Molex 73137-5003 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Body Material | PBT, Polybutylene, ZINC ALLOY |
| Body Plating | Nickel |
| Contact Material | Bronze |
| Contact Plating | Gold |
| Depth | 14.76mm |
| Gender | Female |
| Halogen Free | Low Halogen |
| Impedance | 50R |
| Insulation Material | Polyester |
| Lead Free | Lead Free |
| Length | 35.18mm |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | -20°C |
| Mount | Bulkhead, Through Hole |
| Operating Frequency | 0 to 2 Hz to GHz |
| Orientation | Right Angle |
| Package Quantity | 384 |
| Packaging | Tray |
| Plating | Nickel |
| Polarity | Normal |
| Radiation Hardening | No |
| Reach SVHC Compliant | Yes |
| RoHS Compliant | Yes |
| Series | 73137 |
| Termination | Solder |
| RoHS | Compliant |
Download the complete datasheet for Molex 73137-5003 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
