Molex 73171-1640 technical specifications.
| Gender | Male |
| Halogen Free | Low Halogen |
| Impedance | 75R |
| Mount | Through Hole |
| Orientation | Straight |
| Package Quantity | 432 |
| Packaging | Bulk |
| Polarity | Standard |
| RoHS Compliant | Yes |
| Series | 73171 |
| RoHS | Compliant |
Download the complete datasheet for Molex 73171-1640 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.