Molex 73171-2640 technical specifications.
| Contact Material | Brass |
| Contact Plating | Gold |
| Gender | Male |
| Halogen Free | Low Halogen |
| Impedance | 75R |
| Orientation | Straight |
| Packaging | Bag |
| Reach SVHC Compliant | Unknown |
| Series | 73171 |
| RoHS | Compliant |
Download the complete datasheet for Molex 73171-2640 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
