Conn BNC PL 75Ohm ST Cable Mount Gold Bag
Checking distributor stock and pricing after the page loads.
| Body Material | Brass |
| Body Plating | Nickel |
| Contact Material | Brass |
| Contact Plating | Gold |
| Impedance | 75R |
| Insulation Material | Teflon |
| Length | 21.03mm |
| Packaging | Bag |
| RoHS | Compliant |