75 Ohms DIN 41626 Plug RG-178 and RF-196 Cable Gold
Molex 731740260 technical specifications.
| Type | DIN 41626 |
| Gender | PL |
| Body Orientation | Straight |
| Mounting | Cable Mount |
| Operating Frequency | 0 to 10GHz |
| Impedance | 75Ohm |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Molex 731740260 to view detailed technical specifications.
No datasheet is available for this part.