DIN 1.0/2.3 Connector and Backplane System 50 Ohms DIN 1.0/2.3 Jack Straight
Molex 731740290 technical specifications.
| Type | DIN 1.0/2.3 |
| Gender | RCP |
| Body Orientation | Straight |
| Mounting | Panel Mount |
| Operating Frequency | 0 to 10GHz |
| Impedance | 50Ohm |
| RoHS | Yes with Exemption |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Molex 731740290 to view detailed technical specifications.
No datasheet is available for this part.