Conn DIN 1.0/2.3 0Hz to 10GHz 50Ohm ST Cable Mount PL Tray
Molex 731740420 technical specifications.
| Type | DIN 1.0/2.3 |
| Gender | PL |
| Body Orientation | Straight |
| Mounting | Cable Mount |
| Operating Frequency | 0 to 10GHz |
| Impedance | 50Ohm |
| RoHS | Yes with Exemption |
| RoHS Version | 2011/65/EU |
Download the complete datasheet for Molex 731740420 to view detailed technical specifications.
No datasheet is available for this part.