Molex 73204-5213 technical specifications.
| Contact Material | Brass |
| Contact Plating | Gold |
| Halogen Free | Low Halogen |
| Impedance | 50R |
| Mount | PCB |
| Orientation | Right Angle |
| Package Quantity | 50 |
| Packaging | Tray |
| RoHS Compliant | Yes |
| Series | 73204 |
| Termination | Solder |
| RoHS | Compliant |
Download the complete datasheet for Molex 73204-5213 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.