The 73205 terminal block from Molex features 5 positions with a pitch of 11.13mm and a voltage rating of 300V. It has a current rating of 30A and is rated for operation between 0°C and 110°C. The block is not RoHS compliant and has a flammability rating of UL94 V-0. It is terminated with a screw and is part of the 73205 series.
Molex 73205 technical specifications.
| Color | Black |
| Current Rating | 30A |
| Flammability Rating | UL94 V-0 |
| Max Operating Temperature | 110°C |
| Min Operating Temperature | 0°C |
| Number of Positions | 5 |
| Pitch | 11.13mm |
| RoHS Compliant | No |
| Series | 73205 |
| Termination | Screw |
| Voltage Rating | 300V |
| RoHS | Not Compliant |
No datasheet is available for this part.