
This TNC RF connector features copper contacts with gold plating, an impedance of 50 ohms, and a straight orientation. It is available in bulk packaging with 189 connectors per package. The product is compliant with RoHS regulations, although the status of Reach SVHC compliance is unknown.
Checking distributor stock and pricing after the page loads.
| Contact Material | Copper |
| Contact Plating | Gold |
| Impedance | 50R |
| Orientation | Straight |
| Package Quantity | 189 |
| Packaging | Bulk |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Series | 73216 |
| Termination | Solder |
| RoHS | Compliant |
