
RF Connectors / Coaxial Connectors TNC BLKHD FOR RG58
Molex 73216-0103 technical specifications.
| Gender | Female |
| Orientation | Straight |
| Package Quantity | 500 |
| RoHS Compliant | Yes |
| Series | 73216 |
| Termination | Cable |
| RoHS | Compliant |
Download the complete datasheet for Molex 73216-0103 to view detailed technical specifications.
No datasheet is available for this part.