
Molex 73216-1331 technical specifications.
| Gender | Male |
| Orientation | Straight |
| Package Quantity | 500 |
| RoHS Compliant | Yes |
| Series | 73216 |
| Termination | Cable |
| RoHS | Compliant |
Download the complete datasheet for Molex 73216-1331 to view detailed technical specifications.
No datasheet is available for this part.
