
RF TNC Connector, 1 Contact(s), Locking, Jack,
Checking distributor stock and pricing after the page loads.
| Contact Material | Brass |
| Contact Plating | Gold |
| Gender | Female |
| Halogen Free | Low Halogen |
| Impedance | 50R |
| Orientation | Right Angle |
| Package Quantity | 5040 |
| Packaging | Bulk |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Series | 73216 |
| RoHS | Compliant |
