RF TNC Connector, 1 Contact(s), Female, Panel Mount, Board Mount, Solder Terminal, Locking, Jack,
Checking distributor stock and pricing after the page loads.
| Number of Ports | 1 |
| Termination Type | SOLDER |
| Insulator Material | TEFLON |
| Total Number of Contacts | 1 |
| Contact Gender | FEMALE |
| Reliability | COMMERCIAL |
| Manufacturer Series | 73216 |
| Mounting Style | RIGHT ANGLE |
| RoHS | Yes |
| Lead Free | Yes |
| REACH | Compliant |
| Military Spec | True |