RF TNC Connector, 1 Contact(s), Male, Panel Mount, Board Mount, Solder Terminal, Locking, Jack,
Checking distributor stock and pricing after the page loads.
| Gender | Male |
| Mount | Through Hole |
| Orientation | Right Angle |
| Package Quantity | 500 |
| RoHS Compliant | Yes |
| Termination | Crimp |
| RoHS | Compliant |