Molex 73216-2241 technical specifications.
| Gender | Female |
| Mount | Through Hole |
| Orientation | Right Angle |
| Package Quantity | 500 |
| RoHS Compliant | Yes |
| Series | 73216 |
| Termination | Cable |
| RoHS | Compliant |
Download the complete datasheet for Molex 73216-2241 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.