
The Molex 732190023 is a TNC PL crimp cable mount connector with a straight body orientation. It features a gold contact plating and an impedance of 50 ohms. The connector has a product length of 23.25mm, a product height of 14.5mm, and a product diameter of 14.5mm. It weighs 11.61 grams and is suitable for cable mounting applications.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Molex 732190023 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Body Orientation | Straight |
| Mounting | Cable Mount |
| Product Length (mm) | 23.25 |
| Product Height (mm) | 14.5 |
| Product Diameter (mm) | 14.5 |
| Product Weight (g) | 11.61 |
| Type | TNC |
| Gender | PL |
| Termination Method | Crimp |
| Impedance | 50Ohm |
| Contact Plating | Gold |
| Cage Code | 1UX99 |
| EU RoHS | Yes with Exemption |
| HTS Code | 8536694010 |
| ECCN | EAR99 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| RoHS Versions | 2011/65/EU |
Download the complete datasheet for Molex 732190023 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.