Sign in to ask questions about the Molex 73251-0111 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Molex 73251-0111 technical specifications.
| Package/Case | SMA |
| Contact Material | Brass, Bronze |
| Contact Plating | Gold |
| Impedance | 50R |
| Mount | Cable |
| Orientation | Straight |
| Package Quantity | 100 |
| Reach SVHC Compliant | Unknown |
| Series | 73251 |
| Termination | Solder |
| RoHS | Compliant |
Download the complete datasheet for Molex 73251-0111 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
