Sign in to ask questions about the Molex 73251-1140 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Molex 73251-1140 technical specifications.
| Package/Case | SMA |
| Frequency | 18GHz |
| Gender | Female |
| Impedance | 50R |
| Mount | Surface Mount |
| Orientation | Straight |
| Package Quantity | 1200 |
| Packaging | Bulk |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | 73251 |
| Termination | Solder |
| RoHS | Compliant |
Download the complete datasheet for Molex 73251-1140 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.